Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUMI
Manufacturer Part NoSOF-242HSTCopy
Manufacturer Standard Lead Time1 weeks
Order Code4752923
Product RangeSOF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | Rs.40.370 |
Price for:Each
Minimum: 5000
Multiple: 5000
Rs.201,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoSOF-242HSTCopy
Manufacturer Standard Lead Time1 weeks
Order Code4752923
Product RangeSOF Series
Technical Datasheet
Product RangeSOF Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.3mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SOF Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
3.3mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505
