Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | A6BM-12DCRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4918815 |
| Product Range | A6BM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.24,865.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.24,865.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | A6BM-12DCRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4918815 |
| Product Range | A6BM Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 12V |
| Tones | 1 Tone |
| Sound Pressure Level (SPL) | 0 |
| IP / NEMA Rating | IP66 |
| Product Range | A6BM Series |
| Resonant Frequency | - |
| Current Consumption | 1A |
| External Depth | 93mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Tones | 1 Tone |
| IP / NEMA Rating | IP66 |
| Resonant Frequency | - |
| External Depth | 93mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VDC | 12V |
|---|---|
| Sound Pressure Level (SPL) | 0 |
| Product Range | A6BM Series |
| Current Consumption | 1A |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.654 |
