Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | TDE360Copy |
| Order Code | 4918807 |
| Product Range | TDE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.67,476.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.67,476.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOFLASH SIGNALLING |
|---|---|
| Manufacturer Part No | TDE360Copy |
| Order Code | 4918807 |
| Product Range | TDE Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | - |
| Tones | 1 Tone |
| Sound Pressure Level (SPL) | 132dBA |
| IP / NEMA Rating | IP66 |
| Product Range | TDE Series |
| Resonant Frequency | 377Hz |
| Current Consumption | - |
| External Depth | 360mm |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 90°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Tones | 1 Tone |
| IP / NEMA Rating | IP66 |
| Resonant Frequency | 377Hz |
| External Depth | 360mm |
| Operating Temperature Max | 90°C |
| Supply Voltage VDC | - |
|---|---|
| Sound Pressure Level (SPL) | 132dBA |
| Product Range | TDE Series |
| Current Consumption | - |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Netherlands Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.42 |
