Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0205Copy
Manufacturer Standard Lead Time8 weeks
Order Code4872747
Product RangeFCT 173112 Series
Also Known As1731120205, FK20P18-13V-5783, 173112-0205
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.208.370 |
| 10+ | Rs.177.920 |
| 100+ | Rs.145.320 |
| 250+ | Rs.131.940 |
| 500+ | Rs.118.560 |
| 1000+ | Rs.112.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.208.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0205Copy
Manufacturer Standard Lead Time8 weeks
Order Code4872747
Product RangeFCT 173112 Series
Also Known As1731120205, FK20P18-13V-5783, 173112-0205
Technical Datasheet
For Use WithMolex FCT Series Standard Density Connectors
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
For Use With
Molex FCT Series Standard Density Connectors
Contact Material
Brass
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (05-Nov-2025)
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
FCT 173112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164
