Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1101Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1512072 |
| Product Range | Claspcon 1881 Series |
| Also Known As | 2081101, 1881-2C1A, 02-08-1101 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 32000+ | Rs.12.080 |
Price for:Each
Minimum: 32000
Multiple: 32000
Rs.386,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1101Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1512072 |
| Product Range | Claspcon 1881 Series |
| Also Known As | 2081101, 1881-2C1A, 02-08-1101 |
| Technical Datasheet | |
| Product Range | Claspcon 1881 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex Claspcon Series Housing Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Claspcon 1881 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Molex Claspcon Series Housing Connectors |
| Contact Material | Brass |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
