Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-09-5142Copy |
| Order Code | 5148239 |
| Product Range | Standard .093" 1381 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.112.500 |
| 100+ | Rs.99.100 |
| 500+ | Rs.98.610 |
| 1000+ | Rs.92.650 |
| 2000+ | Rs.88.360 |
| 3000+ | Rs.84.280 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.1,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-09-5142Copy |
| Order Code | 5148239 |
| Product Range | Standard .093" 1381 Series |
| Technical Datasheet | |
| Product Range | Standard .093" 1381 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex Standard .093" Series Housing Connectors |
| Wire Size AWG Min | 22AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Standard .093" 1381 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Molex Standard .093" Series Housing Connectors |
| Contact Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .33 |
