Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0691Copy
Order Code3490527
Product RangeMicro-Change 120066 Series
Also Known As1200660691, 884030K05M040, 120066-0691
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,005.000 |
| 5+ | Rs.7,723.080 |
| 10+ | Rs.7,441.160 |
| 25+ | Rs.6,987.440 |
| 50+ | Rs.6,663.240 |
| 100+ | Rs.6,267.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0691Copy
Order Code3490527
Product RangeMicro-Change 120066 Series
Also Known As1200660691, 884030K05M040, 120066-0691
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
4m
Product Range
Micro-Change 120066 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182344
