Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-8995Copy
Order Code3490535
Product RangeMicro-Change 120066 Series
Also Known As1200668995
Your Part Number
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,954.990 |
| 5+ | Rs.8,594.490 |
| 10+ | Rs.8,233.990 |
| 25+ | Rs.4,265.760 |
| 50+ | Rs.4,180.450 |
| 100+ | Rs.4,095.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,954.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-8995Copy
Order Code3490535
Product RangeMicro-Change 120066 Series
Also Known As1200668995
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
5m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237682
