Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130126-0231Copy
Manufacturer Standard Lead Time12 weeks
Order Code2612243
Also Known As1301260231, 4052, 130126-0231
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.26,013.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,013.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Watertite two button pendant station rugged enough to withstand hostile industrial environments yet ergonomically designed to fit an operator’s hand.
- Lightweight, polycarbonate pendant enclosure
- Single speed, double-throw, momentary contacts can be wired either normally-open or closed
- An elastic, chemically resistant gasket ensures a tight seal between front and back
- MAX-LOC strain relief include as standard to provide maximum cord pull-out resistance
Applications
Automation & Process Control
Technical Specifications
No. of Ways
2
Contact Configuration
SPDT-DB
Switching Capacity
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238136
