Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-97-9041Copy
Manufacturer Standard Lead Time8 weeks
Order Code1512519
Product RangeMini-Fit TPA2 30072
Also Known As30072-04, GTIN UPC EAN: 800754203012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.14.070 |
| 10+ | Rs.9.020 |
| 100+ | Rs.7.530 |
| 500+ | Rs.7.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-97-9041Copy
Manufacturer Standard Lead Time8 weeks
Order Code1512519
Product RangeMini-Fit TPA2 30072
Also Known As30072-04, GTIN UPC EAN: 800754203012
Technical Datasheet
Product RangeMini-Fit TPA2 30072
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 30067 Series Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Mini-Fit TPA2 30072
No. of Positions
4Ways
For Use With
Molex Mini-Fit 30067 Series Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
