Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 150181-1020Copy |
| Order Code | 4668331 |
| Product Range | Standard .062" 150181 Series |
| Also Known As | 1501811020, 150181-1020 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 6000+ | Rs.3.590 |
| 12000+ | Rs.3.340 |
| 30000+ | Rs.3.080 |
| 60000+ | Rs.2.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
Rs.21,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 150181-1020Copy |
| Order Code | 4668331 |
| Product Range | Standard .062" 150181 Series |
| Also Known As | 1501811020, 150181-1020 |
| Technical Datasheet | |
| Product Range | Standard .062" 150181 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex EconoLatch 150178 & 150179 Series Receptacle Housing Connectors |
| Wire Size AWG Min | 22AWG |
| Contact Material | Brass |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | Standard .062" 150181 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (21-Jan-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Molex EconoLatch 150178 & 150179 Series Receptacle Housing Connectors |
| Contact Material | Brass |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
