Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15134-0406Copy
Manufacturer Standard Lead Time16 weeks
Order Code2818170
Product RangePicoBlade OTS 15134 Series
Your Part Number
1,322 In Stock
500 more incoming. You can reserve stock now
1,322 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.559.020 |
| 10+ | Rs.506.950 |
| 25+ | Rs.427.890 |
| 50+ | Rs.409.570 |
| 100+ | Rs.394.150 |
| 250+ | Rs.372.930 |
| 500+ | Rs.358.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.559.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15134-0406Copy
Manufacturer Standard Lead Time16 weeks
Order Code2818170
Product RangePicoBlade OTS 15134 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to PicoBlade Receptacle
Cable Length - Imperial23.6"
Product RangePicoBlade OTS 15134 Series
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to PicoBlade Receptacle
Product Range
PicoBlade OTS 15134 Series
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
23.6"
Jacket Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004519
