Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15166-0061Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4261962 |
| Product Range | Premo-Flex 15166 Series |
| Also Known As | 151660061, 151660061, 15166-0061 |
| Your Part Number | |
| Technical Datasheet |
993 In Stock
Need more?
993 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.370.130 |
| 10+ | Rs.318.730 |
| 100+ | Rs.311.520 |
| 250+ | Rs.304.300 |
| 500+ | Rs.297.090 |
| 1000+ | Rs.289.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.370.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15166-0061Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4261962 |
| Product Range | Premo-Flex 15166 Series |
| Also Known As | 151660061, 151660061, 15166-0061 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| Contact Orientation | Same Sided Contacts |
| Cable Length - Metric | 152mm |
| Jacket Colour | White |
| Product Range | Premo-Flex 15166 Series |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Cable Length - Metric | 152mm |
| Product Range | Premo-Flex 15166 Series |
| Contact Orientation | Same Sided Contacts |
|---|---|
| Jacket Colour | White |
Technical Docs (1)
Alternatives for 15166-0061
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000564 |
