Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172672-3004Copy
Order Code4668052
Product RangeSuper Sabre 172672 Series
Also Known As1726723004, 172672-3004
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.389.280 |
| 5+ | Rs.345.820 |
| 25+ | Rs.292.910 |
| 50+ | Rs.266.450 |
| 100+ | Rs.253.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.389.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172672-3004Copy
Order Code4668052
Product RangeSuper Sabre 172672 Series
Also Known As1726723004, 172672-3004
Technical Datasheet
Product RangeSuper Sabre 172672 Series
No. of Positions4Ways
Pitch Spacing7.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
Super Sabre 172672 Series
No. of Positions
4Ways
For Use With
Molex Super Sabre 171825 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
