Print Page
19418-0016.
Automotive Connector Housing, Without CPA, Black, MX150L 19418 Series, Receptacle, 2 Ways
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0016.Copy
Order Code4295539
Product RangeMX150L 19418 Series
Also Known As194180016, 19418-0016
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.768.780 |
| 10+ | Rs.626.760 |
| 100+ | Rs.554.810 |
| 250+ | Rs.520.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.768.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0016.Copy
Order Code4295539
Product RangeMX150L 19418 Series
Also Known As194180016, 19418-0016
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions2Ways
For Use WithMolex MX150L 19420 Series Socket Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating18A
SVHCTo Be Advised
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
2Ways
Connector Body Material
Polymer, Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex MX150L 19420 Series Socket Contacts
IP Rating
-
Current Rating
18A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00953
