Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19427-0040Copy
Order Code1508781
Also Known AsGTIN UPC EAN: 822348736195
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19427-0040Copy
Order Code1508781
Also Known AsGTIN UPC EAN: 822348736195
Technical Datasheet
Automotive Connector Shell StyleRight Angle Header
No. of Contacts2Contacts
Contact MaterialCopper Alloy
Voltage Rating600V
Current Rating18A
Product Overview
MX150L Industrial Sealed Connector System designed to support power applications up to 40A from marine to off-road construction equipments. These are available in wire to wire, wire to panel and wire to board configurations.
- Pre-assembled connector housings, seals, TPA components
- Integral TPA assures perfect crimping
- Exceeds IP67 requirements and conforms to UL 1977
- Blind-hole boss feature improves sealing process
- Integral, two-way mat seal on the plugs and receptacles
- Blind-hole boss feature improves sealing process
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke and plug application eliminates need to crimp individual wire seals
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Automotive Connector Shell Style
Right Angle Header
Contact Material
Copper Alloy
Current Rating
18A
No. of Contacts
2Contacts
Voltage Rating
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
