Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208246-0210Copy
Manufacturer Standard Lead Time18 weeks
Order Code4732723
Product Range208246 Series
Also Known As2082460210, 208246-0210
Your Part Number
303 In Stock
Need more?
303 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.330.200 |
| 10+ | Rs.283.630 |
| 100+ | Rs.255.110 |
| 250+ | Rs.239.900 |
| 500+ | Rs.231.350 |
| 1000+ | Rs.220.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.330.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208246-0210Copy
Manufacturer Standard Lead Time18 weeks
Order Code4732723
Product Range208246 Series
Also Known As2082460210, 208246-0210
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialSpring Bronze, Brass
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingPCB Mount
Product Range208246 Series
SVHCCadmium (04-Feb-2026)
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Cadmium (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Spring Bronze, Brass
Frequency Max
9GHz
Product Range
208246 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
