Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2180550220Copy
Order Code4146860
Product RangeEXTreme Guardian OTS 218055 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.23,295.640 |
| 5+ | Rs.20,966.080 |
| 10+ | Rs.19,723.640 |
| 25+ | Rs.18,325.910 |
| 50+ | Rs.17,083.470 |
| 100+ | Rs.16,462.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.23,295.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2180550220Copy
Order Code4146860
Product RangeEXTreme Guardian OTS 218055 Series
Technical Datasheet
Connector to ConnectorEXTreme Guardian Plug to Free End
No. of Positions2Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeEXTreme Guardian OTS 218055 Series
Wire Gauge6AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
EXTreme Guardian Plug to Free End
Connector Pitch
11mm
Cable Length - Metric
2m
Product Range
EXTreme Guardian OTS 218055 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
6AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.763
