Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218510-1104Copy
Order Code4262002
Product RangeMilli-Grid OTS 218510 Series
Also Known As2185101104, 218510-1104
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,338.730 |
| 5+ | Rs.1,092.570 |
| 10+ | Rs.982.750 |
| 25+ | Rs.874.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,338.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1104Copy
Order Code4262002
Product RangeMilli-Grid OTS 218510 Series
Also Known As2185101104, 218510-1104
Technical Datasheet
Connector to ConnectorMilli Grid Receptacle to Free End
No. of Positions10Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMilli-Grid OTS 218510 Series
Wire Gauge24AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Milli Grid Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
Milli-Grid OTS 218510 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
24AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0145
