Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No223988-0001Copy
Manufacturer Standard Lead Time6 weeks
Order Code4792621
Product RangeSideWize 223988 Series
Also Known As2239880001, 223988-0001
Your Part Number
180 In Stock
Need more?
180 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.974.440 |
| 10+ | Rs.834.380 |
| 25+ | Rs.784.770 |
| 100+ | Rs.749.320 |
| 250+ | Rs.688.210 |
| 500+ | Rs.681.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.974.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No223988-0001Copy
Manufacturer Standard Lead Time6 weeks
Order Code4792621
Product RangeSideWize 223988 Series
Also Known As2239880001, 223988-0001
Technical Datasheet
Product RangeSideWize 223988 Series
Voltage Rating1.5kV
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SideWize 223988 Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
70A
Contact Termination Type
Busbar Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01167
