Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2316202323Copy
Manufacturer Standard Lead Time29 weeks
Order Code5114734
Product RangeMini-Fit Sr. 231620 Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.896.630 |
| 10+ | Rs.746.450 |
| 100+ | Rs.664.710 |
| 250+ | Rs.661.390 |
| 500+ | Rs.658.060 |
| 1000+ | Rs.651.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.896.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2316202323Copy
Manufacturer Standard Lead Time29 weeks
Order Code5114734
Product RangeMini-Fit Sr. 231620 Series
Technical Datasheet
Connector to ConnectorMini-Fit Sr. Crimp Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit Sr. 231620 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Sr. Crimp Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Mini-Fit Sr. 231620 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03631
