Print Page
2318882022
Cable Assembly, Pico-Lock Receptacle to Pico-Lock Receptacle, 2 Ways, 3 mm, 1 Row, 150 mm, 5.9 "
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2318882022Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5146462 |
| Product Range | Pico-Lock 231888 Series |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
85 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.308.300 |
| 10+ | Rs.278.000 |
| 100+ | Rs.254.960 |
| 250+ | Rs.242.190 |
| 500+ | Rs.235.740 |
| 1000+ | Rs.229.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.308.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2318882022Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5146462 |
| Product Range | Pico-Lock 231888 Series |
| Technical Datasheet | |
| Connector to Connector | Pico-Lock Receptacle to Pico-Lock Receptacle |
| No. of Positions | 2Ways |
| Connector Pitch | 3mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 150mm |
| Cable Length - Imperial | 5.9" |
| Product Range | Pico-Lock 231888 Series |
| Wire Gauge | 18AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Pico-Lock Receptacle to Pico-Lock Receptacle |
|---|---|
| Connector Pitch | 3mm |
| Cable Length - Metric | 150mm |
| Product Range | Pico-Lock 231888 Series |
| Jacket Colour | Black |
| No. of Positions | 2Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 5.9" |
| Wire Gauge | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00495 |
