Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No30968-1080.Copy
Order Code1507819
Product RangeH-DAC 64 30968 Series
Also Known AsGTIN UPC EAN: 800754879774
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No30968-1080.Copy
Order Code1507819
Product RangeH-DAC 64 30968 Series
Also Known AsGTIN UPC EAN: 800754879774
Technical Datasheet
Product RangeH-DAC 64 30968 Series
No. of Positions8Ways
Pitch Spacing2.54mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
H-DAC 64 30968 Series
No. of Positions
8Ways
For Use With
AMP 2-1419158-5 & 1-1419158-6 Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
