Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No437600001Copy
Manufacturer Standard Lead Time9 weeks
Order Code1513234
Product RangeMini-Fit BMI 43760 Series
Also Known AsGTIN UPC EAN: 800753683341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | Rs.394.440 |
Price for:Each
Minimum: 900
Multiple: 900
Rs.354,996.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No437600001Copy
Manufacturer Standard Lead Time9 weeks
Order Code1513234
Product RangeMini-Fit BMI 43760 Series
Also Known AsGTIN UPC EAN: 800753683341
Technical Datasheet
Product RangeMini-Fit BMI 43760 Series
No. of Positions36Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Mini-Fit BMI 43760 Series
No. of Positions
36Ways
For Use With
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010319
