Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9206Copy
Manufacturer Standard Lead Time21 weeks
Order Code4003801
Product RangeSL 70066 Series
Also Known As50579206, 70066-0075, 50-57-9206
Your Part Number
1,816 In Stock
Need more?
1,816 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.41.880 |
| 100+ | Rs.31.280 |
| 500+ | Rs.30.660 |
| 1000+ | Rs.30.030 |
| 2000+ | Rs.29.400 |
| 3000+ | Rs.29.350 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.418.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9206Copy
Manufacturer Standard Lead Time21 weeks
Order Code4003801
Product RangeSL 70066 Series
Also Known As50579206, 70066-0075, 50-57-9206
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions6Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
6Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-57-9206
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
