Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 505151-0700Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4872821 |
| Product Range | DuraClik 505151 Series |
| Also Known As | 5051510700, 505151-0700 |
| Your Part Number | |
| Technical Datasheet |
3,717 In Stock
Need more?
3,717 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.20.600 |
| 100+ | Rs.17.510 |
| 500+ | Rs.15.620 |
| 1000+ | Rs.14.880 |
| 2000+ | Rs.14.070 |
| 3000+ | Rs.13.260 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 505151-0700Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4872821 |
| Product Range | DuraClik 505151 Series |
| Also Known As | 5051510700, 505151-0700 |
| Technical Datasheet | |
| Product Range | DuraClik 505151 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 7Ways |
| Pitch Spacing | 2mm |
| For Use With | Molex DuraClik 505153, 505487 Series Female Crimp Terminals |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | DuraClik 505151 Series |
|---|---|
| No. of Positions | 7Ways |
| For Use With | Molex DuraClik 505153, 505487 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .276 |
