Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50598-8000Copy
Order Code1507064
Product RangeCP-6.5 50598 Series
Also Known AsGTIN UPC EAN: 800753366572
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No50598-8000Copy
Order Code1507064
Product RangeCP-6.5 50598 Series
Also Known AsGTIN UPC EAN: 800753366572
Technical Datasheet
Product RangeCP-6.5 50598 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
Technical Specifications
Product Range
CP-6.5 50598 Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Gender
Socket
Wire Size AWG Max
20AWG
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
