Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51284-0800Copy
Order Code1507406
Product Range51284 Series
Also Known AsGTIN UPC EAN: 800756549538
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51284-0800Copy
Order Code1507406
Product Range51284 Series
Also Known AsGTIN UPC EAN: 800756549538
Technical Datasheet
Product Range51284 Series
No. of Positions8Ways
Pitch Spacing3.3mm
For Use WithMolex 56187 & 56188 Series Female Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
51284 Series
No. of Positions
8Ways
For Use With
Molex 56187 & 56188 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
