Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53426-0390Copy
Order Code1508335
Product RangeMini-Lock 53426 Series
Also Known AsGTIN UPC EAN: 800753748279
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No53426-0390Copy
Order Code1508335
Product RangeMini-Lock 53426 Series
Also Known AsGTIN UPC EAN: 800753748279
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Lock 53426 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body Material-
Connector OrientationRight Angle
Contact Current Rating3A
Product Overview
Mini-Lock Wire-to-Board/Wire-to-Wire Connector System features TPA (Terminal Position Assurance), positive-lock and glow wire capability option.
- Four point contact design for good electrical reliability
- High guide walls facilitate mating
- Thumb-latch locking for easy mating and unmating
- Fully shrouded headers
- Anti-fishhooking contact protect during assembly
Applications
Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
-
Contact Current Rating
3A
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
Mini-Lock 53426 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
