Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70107-0043Copy
Order Code1507619
Product RangeSL 70107 Series
Also Known AsGTIN UPC EAN: 800754347112
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No70107-0043Copy
Order Code1507619
Product RangeSL 70107 Series
Also Known AsGTIN UPC EAN: 800754347112
Technical Datasheet
Product RangeSL 70107 Series
No. of Positions9Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Male Crimp Terminals
SVHCNo SVHC (15-Jan-2018)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Product Range
SL 70107 Series
No. of Positions
9Ways
For Use With
Molex SL 70021 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
