You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

70551-0041

Pin Header, Signal, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, SL 70551 Series

70551-0041 - Pin Header, Signal, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, SL 70551 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70551-0041
Order Code:
1508678
Product Range
SL 70551 Series
Also Known As:
GTIN UPC EAN: 800754054379
Technical Datasheet:
70551-0041   Datasheet
See all Technical Docs

Product Overview

SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
  • Terminal features two independent points of contact
  • Terminal position assurance (TPA) lock for male and female housings
  • Positive lock provides secure retention between headers and receptacles
  • Connector position assurance (CPA) lock
  • Low profile, stackable housing, vertical and right angle headers
  • High temperature LCP headers

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal

:
2.54mm

:
1Rows

:
7Contacts

:
Through Hole Right Angle

:
SL 70551 Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 800754054379

No Longer Manufactured

Rs.188.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.188.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.168.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.146.46
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.132.75
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.121.62
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.104.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange