Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-2010Copy
Manufacturer Standard Lead Time12 weeks
Order Code4815840
Product Range73230 Series
Also Known As732302010, 732302010, 73230-2010
Your Part Number
38 In Stock
Need more?
38 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,933.140 |
| 10+ | Rs.1,655.760 |
| 25+ | Rs.1,557.270 |
| 100+ | Rs.1,484.640 |
| 250+ | Rs.1,356.210 |
| 500+ | Rs.1,317.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,933.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-2010Copy
Manufacturer Standard Lead Time12 weeks
Order Code4815840
Product Range73230 Series
Also Known As732302010, 732302010, 73230-2010
Technical Datasheet
Cable Length - Imperial5.9"
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable TypeRG-174LL
Connector Type ASMA
Connector Type BSMA Bulkhead Socket
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG-174LL
Connector Type B
SMA Bulkhead Socket
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006313
