Print Page
74099-0606
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Straight, SL 74099 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 74099-0606Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4872675 |
| Product Range | SL 74099 Series |
| Also Known As | 740990606, 74099-0606 |
| Your Part Number | |
| Technical Datasheet |
1,015 In Stock
Need more?
1,015 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.447.930 |
| 10+ | Rs.381.910 |
| 100+ | Rs.374.280 |
| 250+ | Rs.366.640 |
| 500+ | Rs.359.000 |
| 1000+ | Rs.351.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.447.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 74099-0606Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4872675 |
| Product Range | SL 74099 Series |
| Also Known As | 740990606, 74099-0606 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | SL 74099 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | SL 74099 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (05-Nov-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0051 |
