Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75134-1001Copy
Order Code1322865
Also Known AsGTIN UPC EAN: 756054675670
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No75134-1001Copy
Order Code1322865
Also Known AsGTIN UPC EAN: 756054675670
Technical Datasheet
Product Overview
The 75134-1001 from Molex is a DMS-59, 1.27mm pitch shielded right angle I/O receptacle connector with 59 positions. It mates with 75135 DMS-59 cable plug.
- Maximum voltage rating is 40V
- Maximum current per contact rating is 1A
- Black colour high temperature thermoplastic body
- Beryllium copper contacts with gold plating
- Tin plated termination
- Operating temperature range from -20°C to 80°C
- UL and CSA approved
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
