Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0562Copy
Manufacturer Standard Lead Time7 weeks
Order Code2918244
Product Range93601 Series
Also Known As936010562, 7724.3521.0, 93601-0562
Your Part Number
28 In Stock
Need more?
28 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,060.040 |
| 10+ | Rs.2,588.680 |
| 25+ | Rs.2,455.320 |
| 100+ | Rs.2,274.100 |
| 250+ | Rs.2,152.960 |
| 500+ | Rs.2,092.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,060.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0562Copy
Manufacturer Standard Lead Time7 weeks
Order Code2918244
Product Range93601 Series
Also Known As936010562, 7724.3521.0, 93601-0562
Technical Datasheet
Accessory TypeFrame
For Use WithMolex S-M Series Heavy Duty Connector Inserts
Product Range93601 Series
SVHCTo Be Advised
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Accessory Type
Frame
Product Range
93601 Series
For Use With
Molex S-M Series Heavy Duty Connector Inserts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
