Product Overview
The WNC-00011-02 is a 2-port white PowerCat fixed shuttered FTP Wallplate made of thermoplastic housing with tin matte finish copper alloy contacts. It offers an economic alternative to the modular system, eliminating the need for separate components as only one part is needed. The wallplate is a complete assembly, comprising 2, C5E RJLP connectors, spring loaded shutters and a protected labelling facility. It is designed to be compatible with UK single gang back boxes. Molex Premise Networks unique patented RJLP RJ45 Connector is engineered to meet the highest performance standards in the industry and offers a low profile, space saving design that allows installation in shallow back boxes and trunking. It is suitable for high speed data transmission, the PowerCat RJLP RJ45 was designed to meet the requirements of the C5E standard which demands compliance with the PowerSum principle of measurement and test.
- UK standard 86 x 86mm fascia
- Spring loaded shutters
- FTP version provides through-shield continuity
- <lt/>20mΩ DC resistance
- <lt/>2mΩ DC resistance imbalance
- <gt/>100mΩ Insulation resistance
- UL94V-0 Flammability
Applications
Industrial, Communications & Networking
Technical Specifications
| Accessory Type | Wall Plate |
|---|---|
| No. of Module Spaces | 2 |
| Connector Colour | - |
| For Use With | Molex PowerCat Series RJ45 Modular Connectors |
|---|---|
| Connector Body Material | - |
| Product Range | PowerCat |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .48 |

