
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,437.340 |
Product Information
Product Overview
EVL1604C-TL-00A is an evaluation board designed to demonstrate the capabilities of the MP1604C, a monolithic, step-down, switch-mode converter with built-in internal power MOSFETs. The MP1604C can achieve up to 4A of continuous output current (IOUT) across a 2.4V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.4V. Constant-on-time (COT) control provides fast transient response, easy loop design, and tight output regulation. Full protection features include over-current protection (OCP), current limiting with hiccup mode, and thermal shutdown.
- Input voltage (VIN) range from 2.4V to 5.5V
- Output voltage VOUT = 1.2V at VIN = 2.4V to 5.5V, IOUT = 0A to 6A
- 4A maximum output current (IOUT) at VIN = 2.4V to 5.5V
- 89.9% typical efficiency at VIN = 5V, VOUT = 1.2V, IOUT = 4A
- 93.2% peak efficiency VIN = 5V, VOUT = 1.2V, IOUT = 1.5A
- 1.2MHz switching frequency
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MP1604CGTL
-
MP1604CGTL
Synchronous Step-Down Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
