
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,820.900 |
Product Information
Product Overview
EVQ4462-N-00A is an evaluation board for the MP/MPQ4462, a high frequency step-down regulator with an integrated power MOSFET. The MP/MPQ4462 integrates a 100mohm MOSFET that provides 3.5A load current over a wide operating input voltage of 6V to 36V. A 5µA shutdown mode quiescent current allows use in battery-powered applications. Current mode control provides fast transient response and eases loop stabilization. An internal soft-start prevents inrush current at turn-on. The MPQ4462 is available in SOIC8E package. Typical applications include game machines, automotive systems, industrial power systems, distributed power systems, printer systems and battery powered systems.
- 3.5A, 36V, 4MHz step-down converter evaluation board
- AEC-Q100 qualified
- Wide 8V to 36V operating input range
- Adjustable output from 0.8V to 33V
- Fully assembled and tested
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP4462DN, MPQ4462DN
AEC-Q100
MP4462DN, MPQ4462DN
Synchronous Buck Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
