
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ6530-V-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732575 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.9,466.640 |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ6530-V-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732575 |
| Technical Datasheet | |
| Application Sub Type | 3-Phase Brushless Motor Pre-Driver |
| Silicon Manufacturer | Monolithic Power Systems |
| Kit Application Type | Power Management - Motor Control |
| Silicon Core Number | MPQ6530GVE-AEC1 |
| Kit Contents | Evaluation Board MPQ6530GVE-AEC1 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EVQ6530-V-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6530, a three-phase brushless DC (BLDC) motor pre-driver. The MPQ6530 integrates a regulated charge pump to generate gate drive power, and uses a bootstrap (BST) capacitor to generate a supply voltage for the high-side MOSFET (HS-FET) driver. An internal trickle-charge circuit maintains sufficient HS-FET driver voltage even when the output is at 100% duty cycle. Internal safety features include configurable short-circuit protection (SCP), over-current protection (OCP), adjustable dead-time (DT) control, under-voltage lockout (UVLO), and thermal shutdown. The MPQ6530 is available in a QFN-28 (4mmx5mm) package with an exposed thermal pad on the back, and is AEC-Q100 qualified.
- Input power supply voltage (VIN) range from 5V to 60V at TA = 25°C
- OC-REF voltage (VOC-REF) range from 0.125 to 2.4V at TA = 25°C
- Hall voltage (VH) is 3.3 or 5V at TA = 25°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Application Sub Type | 3-Phase Brushless Motor Pre-Driver |
|---|---|
| Kit Application Type | Power Management - Motor Control |
| Kit Contents | Evaluation Board MPQ6530GVE-AEC1 |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Silicon Core Number | MPQ6530GVE-AEC1 |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
