Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoHF300GJ-PCopy
Order Code
Cut Tape4732587
Cut Tape4732587RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.172.190 |
| 10+ | Rs.123.510 |
| 50+ | Rs.113.990 |
| 100+ | Rs.99.980 |
| 250+ | Rs.92.630 |
| 500+ | Rs.77.620 |
| 1000+ | Rs.75.040 |
| 2500+ | Rs.73.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.172.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoHF300GJ-PCopy
Order Code
Cut Tape4732587
Cut Tape4732587RL
Technical Datasheet
Input Voltage Min7.5V
Input Voltage Max90V
IC Case / PackageTSOT-23
No. of Pins6Pins
Power Rating Max-
TopologyFlyback
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
7.5V
IC Case / Package
TSOT-23
Power Rating Max
-
Isolation
-
Power Switch Current Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
90V
No. of Pins
6Pins
Topology
Flyback
Power Switch Voltage Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
