Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP24881GN-PCopy
Order Code
Cut Tape4732584
Cut Tape4732584RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.224.200 |
| 10+ | Rs.167.650 |
| 50+ | Rs.154.300 |
| 100+ | Rs.146.430 |
| 250+ | Rs.138.230 |
| 500+ | Rs.122.730 |
| 1000+ | Rs.116.720 |
| 2500+ | Rs.113.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.224.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP24881GN-PCopy
Order Code
Cut Tape4732584
Cut Tape4732584RL
Technical Datasheet
TopologySynchronous Buck (Step Down)
LED Driver TypeNon Isolated
Input Voltage Min5.7V
Input Voltage Max60V
Output Voltage Max-
Output Current Max1.1A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
5.7V
Output Voltage Max
-
Switching Frequency Typ
2MHz
IC Case / Package
SOIC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LED Driver Type
Non Isolated
Input Voltage Max
60V
Output Current Max
1.1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
