Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part No10032
Order Code3932487
Product RangeBU-46 Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.797.310 |
10+ | Rs.745.430 |
50+ | Rs.726.320 |
100+ | Rs.717.130 |
200+ | Rs.708.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.797.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No10032
Order Code3932487
Product RangeBU-46 Series
Technical Datasheet
Kit ContentsClip BU-46A-0, BU-46A-2
Connector TypeAlligator Clip
Current Rating50A
Insulator ColourBlack, Red
Product RangeBU-46 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
10032 is a copper-plated steel mini clip package.
- Connects to wire up to 10 AWG via crimp or solder connection
- 50A rated
- Copper-plated steel clip and flexible PVC insulator
- Clip length: 63.8mm to 101.6mm
- Jaw opening: 25.6 to 41.4mm
Contents
(1) BU-46A-0 black clip, (1) BU-46A-2 red clip.
Technical Specifications
Kit Contents
Clip BU-46A-0, BU-46A-2
Current Rating
50A
Product Range
BU-46 Series
Connector Type
Alligator Clip
Insulator Colour
Black, Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0416