Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-1420303016Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4824480 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,334.950 |
| 5+ | Rs.1,202.400 |
| 10+ | Rs.1,115.300 |
| 20+ | Rs.1,041.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,334.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-1420303016Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4824480 |
| Technical Datasheet | |
| Connector Type | SMA Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 12.4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
BU-1420303016 is a crimped, straight SMA jack.
- 50 ohm impedance
- 0 to 12.4GHz frequency range
- 250V RMS working voltage at sea level and 750V min dielectric withstanding voltage at sea level
- Less than 3milliohms contact resistance
- 7-10inch pounds mating torque
- Nickel plated brass body material
- Gold plated beryllium copper contact material, nickel plated copper crimp sleeve
- PTFE insulation
- Meets or exceeds the applicable paragraph of MIL-C-39012
- Operating temperature range from -65°C (-85°F) to 165°C (329°F)
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (19-Jan-2021) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 12.4GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0016 |
