Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2061SR-A-050-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code4950475
Product RangeBU-2061SR-A-XM Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,323.210 |
| 5+ | Rs.1,269.120 |
| 10+ | Rs.1,213.100 |
| 20+ | Rs.1,168.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,323.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2061SR-A-050-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code4950475
Product RangeBU-2061SR-A-XM Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B4mm Banana Plug, Stackable
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating19A
Voltage Rating60VDC
Product RangeBU-2061SR-A-XM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-2061SR-A-050-2 is a CE certified test lead with stackable 4mm unshrouded banana plugs on both ends. Each end has a strain relief for more flexible applications.
- Uses 1.0mm² (17AWG) PVC wire
- 0.50m cable length
- Operating voltage rating: 30V AC-60V DC, current rating: 19A
- Red colour insulation
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
19.7"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Banana Plug, Stackable
Lead Length - Metric
500mm
Current Rating
19A
Product Range
BU-2061SR-A-XM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02596
