Print Page
BU-4150036012
RF / Coaxial Cable Assembly, 12 ", 304.8 mm, RG316-DS, SMA Right Angle Plug, SMA Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-4150036012Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4928161 |
| Product Range | BU-4150036 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,353.040 |
| 5+ | Rs.5,044.390 |
| 10+ | Rs.4,722.490 |
| 20+ | Rs.4,497.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,353.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-4150036012Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4928161 |
| Product Range | BU-4150036 Series |
| Technical Datasheet | |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 304.8mm |
| Coaxial Cable Type | RG316-DS |
| Connector Type A | SMA Right Angle Plug |
| Connector Type B | SMA Right Angle Plug |
| Impedance | 50ohm |
| Jacket Colour | - |
| Product Range | BU-4150036 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BU-4150036012 is a SMB right angle plug to SMB right angle plug cable assembly.
- 0 to 12.4GHz frequency
- 50 ohm impedance
- 750V dielectric withstand voltage, 250V working voltage (at sea level)
- RG-316 DS shielded cable
- 12" (304.8mm) cable length
Technical Specifications
| Cable Length - Imperial | 12" |
|---|---|
| Coaxial Cable Type | RG316-DS |
| Connector Type B | SMA Right Angle Plug |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 304.8mm |
|---|---|
| Connector Type A | SMA Right Angle Plug |
| Impedance | 50ohm |
| Product Range | BU-4150036 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
