Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60PR-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336585
Your Part Number
1,458 In Stock
Need more?
1,458 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.145.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.145.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60PR-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336585
Technical Datasheet
Connector TypeAlligator Clip
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Alligator Clip
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
