Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 1901119Copy |
| Order Code | 1428274 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 1901119Copy |
| Order Code | 1428274 |
| Technical Datasheet | |
| Audio Video Connector A | HDMI Receptacle - Type A |
| Audio Video Connector B | HDMI Receptacle - Type A |
| Product Range | - |
Alternatives for 1901119
1 Product Found
Product Overview
The 1901119 is a black Audio/Video Adaptor connects HDMI socket to HDMI socket. Adaptor body is made of plastic.
- 1A Rated current
- 2Ω Conductive resistance
- 10MΩ Insulation resistance
- 300VDC Withstanding voltage
Applications
Industrial, Multimedia
Technical Specifications
| Audio Video Connector A | HDMI Receptacle - Type A |
|---|---|
| Product Range | - |
| Audio Video Connector B | HDMI Receptacle - Type A |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |
