Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD609MLCopy
Order Code9554424
Product RangeD600ML
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD609MLCopy
Order Code9554424
Product RangeD600ML
Technical Datasheet
Product RangeD600ML
D Sub Shell SizeDE
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (14-Jun-2023)
Alternatives for D609ML
6 Products Found
Product Overview
The D609ML from Multicomp Pro is an EMI/RFI shielded D sub backshell with 9 positions.
- 6mm x 5.5mm maximum cable entry
- Dimensions of 41mm x 35mm x 17mm (H x W x D)
- Nickel plated ABS shell
- Enhanced shielding of cables from RFI/EMI
- Knockout for top or side cable entry
Contents
D shell, Two 59mm jackscrews, Two 13mm jackscrews.
Technical Specifications
Product Range
D600ML
Cable Exit Angle
90°, 180°
SVHC
No SVHC (14-Jun-2023)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024616
