Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | G139Copy |
| Order Code | 1526687 |
| Product Range | G1 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | G139Copy |
| Order Code | 1526687 |
| Product Range | G1 |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Diecast Aluminium |
| External Height - Metric | 158.5mm |
| External Width - Metric | 158.5mm |
| External Depth - Metric | 158.5mm |
| IP Rating | IP65 |
| Body Colour | - |
| NEMA Rating | - |
| External Height - Imperial | 6.24" |
| External Width - Imperial | 6.24" |
| External Depth - Imperial | 6.24" |
| Product Range | G1 |
| SVHC | No SVHC (14-Jun-2023) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 158.5mm |
| External Depth - Metric | 158.5mm |
| Body Colour | - |
| External Height - Imperial | 6.24" |
| External Depth - Imperial | 6.24" |
| SVHC | No SVHC (14-Jun-2023) |
| Enclosure Material | Diecast Aluminium |
|---|---|
| External Width - Metric | 158.5mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Width - Imperial | 6.24" |
| Product Range | G1 |
| Configurable | No |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2 |
