Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151786Copy
Manufacturer Standard Lead Time7 weeks
Order Code4068911
Product RangeMP Angled Power Cord
Your Part Number
396 In Stock
Need more?
396 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.784.460 |
| 5+ | Rs.681.320 |
| 10+ | Rs.616.850 |
| 25+ | Rs.584.620 |
| 50+ | Rs.554.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.784.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151786Copy
Manufacturer Standard Lead Time7 weeks
Order Code4068911
Product RangeMP Angled Power Cord
Technical Datasheet
Connector to Connector90° CEE 7/7 Plug to 90° IEC 60320 C13
Cable Length - Metric2m
Current Rating-
Voltage Rating250V
Jacket ColourBlack
Product RangeMP Angled Power Cord
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° CEE 7/7 Plug to 90° IEC 60320 C13
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
MP Angled Power Cord
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196
